
Flat ribbon cable, 20 conductor, 28AWG, featuring a 1mm pitch and 0.039-inch pitch. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 150V voltage rating and a maximum operating temperature of 105°C. The grey and red colored cable, with a red first conductor, is UL approved and meets UL VW-1 flammability rating. Available in a 50-foot length on tape and reel packaging.
Molex 82-28-3020 technical specifications.
| Approvals | UL |
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 20mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.031inch |
| Ribbon Width | 0.787inch |
| RoHS Compliant | Yes |
| Series | 24500 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.