
44 conductor, 28AWG flat cable, 1mm pitch, featuring copper conductors and PVC insulation. This unshielded cable operates within a temperature range of -20°C to 105°C and has a voltage rating of 150V. The grey and red cable, with a red first conductor mark, is UL approved and meets UL VW-1 flammability standards. Available in a 10-foot length on tape and reel packaging, this RoHS compliant cable is designed for general applications.
Molex 82-28-3044 technical specifications.
| Approvals | UL |
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 10foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 44 |
| Number of Conductors | 44 |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.031inch |
| Ribbon Width | 1.732inch |
| RoHS Compliant | Yes |
| Series | 24500 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-3044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
