
This 18-conductor cable features a 28AWG round/flat wire type with a voltage rating of 300V. It has a PVC insulation material and a PVC jacket material. The cable is available in a 100foot length and is packaged in spools of 5. Operating temperature range is between -20°C and 105°C.
Molex 82-28-5718 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 18 |
| Number of Conductors | 18 |
| Package Quantity | 5 |
| Packaging | Spool |
| Series | 6800 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-5718 to view detailed technical specifications.
No datasheet is available for this part.