
26-conductor, 28AWG ribbon cable with a 1.27mm pitch, featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. It is UL VW-1 flammability rated and RoHS compliant, supplied on a 100-foot spool.
Molex 82-28-5726 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6800 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-5726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
