
50-circuit, 28AWG flat ribbon cable on a 100-foot spool. Features a 1.27mm (0.05 inch) pitch, 7x36 stranding, and PVC insulation and jacket. Rated for 300V and operating temperatures from -20°C to 105°C, with UL VW-1 flammability rating. Conductor material is copper, with the first conductor marked black.
Molex 82-28-5750 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 50 |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2.5inch |
| Series | 6800 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-5750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
