13-circuit, 28AWG flat ribbon cable, 100ft spool. Features 2.54mm (0.1 inch) pitch, 7x36 stranding, and copper conductors. PVC insulation and jacket, with a black first conductor mark. Rated for 300V, operating temperature range of -20°C to 105°C, and UL VW-1 flammability. Unshielded, lead-free construction.
Molex 82-28-6131 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 13 |
| Number of Conductors | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 1.3inch |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6131 to view detailed technical specifications.
No datasheet is available for this part.