
15-circuit, 28AWG flat ribbon cable on a 100-foot spool. Features a 2.54mm (0.1 inch) pitch and a 1.5-inch ribbon width. Constructed with copper conductors and PVC insulation, rated for 300V and operating temperatures from -20°C to 105°C. UL VW-1 flammability rated and lead-free.
Molex 82-28-6151 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 1.5inch |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
