Molex 820240601 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 14.53 |
| Product Depth (mm) | 2.44 |
| Product Height (mm) | 2.13 |
| Contact Type | Signal |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 820240601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.