Molex 82226710 technical specifications.
| Cable Length (m) | 91.44 |
| Type | Flat Ribbon Cable |
| Size | 22AWG |
| Number of Conductors | 10 |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544499000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 82226710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.