This 24AWG flat cable features 21 conductors with a 2.5mm pitch and a tinned copper construction. The jacket is colored gray and has a maximum voltage rating of 300VAC. It operates reliably within the temperature range of -20°C to 105°C.
Molex 82245121 technical specifications.
| Type | Flat Cable |
| Size | 24AWG |
| Number of Conductors | 21 |
| Cable Pitch | 2.5mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 82245121 to view detailed technical specifications.
No datasheet is available for this part.