Molex 82266522 technical specifications.
| Type | Flat Ribbon Cable |
| Size | 26AWG |
| Number of Conductors | 22 |
| Cable Pitch | 2.54mm |
| Conductor Material | Topcoat Copper |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 82266522 to view detailed technical specifications.
No datasheet is available for this part.