Molex 82285802 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 5.08mm |
| Impedance | 150R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Package Quantity | 18 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | 7307 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82285802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.