
Female signal contacts with gold-plated copper alloy and copper construction, designed for crimp termination. These straight, unshielded contacts support wire gauges from 26AWG to 28AWG and feature a current rating of 3A. Operating within a temperature range of -55°C to 70°C, they are supplied on a tape and reel for efficient processing.
Molex 83000-9502 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.3mm |
| Gender | Female |
| Height | 1.3mm |
| Length | 11.58mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 83000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83000-9502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
