Molex 83041-0005 technical specifications.
| Current Rating | 3A |
| Halogen Free | Low Halogen |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 83041 |
| RoHS | Compliant |
Download the complete datasheet for Molex 83041-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.