Molex 831011051 technical specifications.
| Cable Length (m) | 0.489 |
| Cable Type | Lead Wire |
| Wire Size | 26AWG |
| Connector Type A | Circular |
| Gender | PL |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 831011051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.