Molex 83421-9052 technical specifications.
| Color | Black |
| Connector Type B | D-Sub |
| Current Rating | 1A |
| Gender | Female to Male |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Series | 83421 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9052 to view detailed technical specifications.
No datasheet is available for this part.