Molex 83421-9226 technical specifications.
| Color | Black |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| Gender | Male to Female |
| Length | 3m |
| Number of Conductors | 9 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.