Cable Assembly D-Sub 6.263m 26-28AWG D-Subminiature to D-Subminiature 9 to 9 POS SKT-SKT
Molex 83421-9238 technical specifications.
| Cable Type | D-Sub |
| Wire Size | 26-28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 83421-9238 to view detailed technical specifications.
No datasheet is available for this part.