Molex 834219014 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 834219014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.