Molex 834219042 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 600VAC |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 5u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 834219042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.