This 15-conductor cable assembly features 28AWG wire and a female to female crimp termination. It is rated for 350V AC and 1A of current, and is compliant with ELV regulations. The assembly is packaged in bulk and is 1.83 meters in length.
Molex 83422-9055 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female to Female |
| Length | 1.83m |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Packaging | Bulk |
| Series | 83422 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83422-9055 to view detailed technical specifications.
No datasheet is available for this part.