Molex 834229054 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | Commercial Micro-D |
| Connector Type B | Commercial Micro-D |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Tradename | Commercial Micro-D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 834229054 to view detailed technical specifications.
No datasheet is available for this part.