Molex 83424-9065 technical specifications.
| Color | Black |
| Connector Type B | DB25 |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 1.83m |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Series | 83424 |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83424-9065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.