Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

83611-9006

Datasheet
9 Pos Male D-Sub Connector, Right Angle, Solder, Shielded, 1.27mm Pitch
Molex

83611-9006

9 Pos Male D-Sub Connector, Right Angle, Solder, Shielded, 1.27mm Pitch

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. D-Subminiature Connectors
  4. Standard & High-Density

Right-angle, shielded Micro D connector with 9 male contacts and a 1.27mm pitch. Features gold-plated copper alloy contacts, a solder termination, and a stainless steel shell. Rated for 350V and 1A, operating between -55°C and 125°C. Mounts via through-hole and panel, with a locking mechanism.

Voltage Rating350V
Current Rating1A
MountingThrough Hole, Panel
Quick Jump:

Technical Specifications

Molex 83611-9006 technical specifications.

General

Contact Material
Copper, Copper Alloy
Contact Plating
Gold
Current Rating
1A
Depth
7.82mm
Gender
Male
Lead Free
Lead Free
Length
19.94mm
Material
Stainless Steel
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Supply Voltage
350V
Mount
Through Hole, Panel
Number of Circuits
9
Number of Contacts
9
Number of Ports
1
Number of Rows
2
Orientation
Right Angle
Packaging
Rail/Tube
Pitch
1.27mm
Plating
Steel
Radiation Hardening
No
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Series
Micro D
Shell Size
E
Shielding
Shielded
Termination
Solder
Voltage Rating
350V
DC Rated Voltage
350V
Width
16.89mm

Compliance

RoHS
Compliant

Datasheet

Molex 83611-9006 Datasheet

Download the complete datasheet for Molex 83611-9006 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com