9-position, 2-row Micro-D connector with a 1.27mm pitch. Features gold-plated copper alloy contacts, a 1A current rating, and a 350V AC/DC voltage rating. This shielded, male connector offers vertical, through-hole mounting and a stainless steel shell. Operating temperature range is -40°C to 125°C, with UL94 V-0 flammability.
Molex 83611-9023 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.79mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 19.88mm |
| Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Nickel, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 83611 |
| Shell Material | Steel |
| Shell Size | E |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 83611-9023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.