Molex 83611-9201 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.13mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 19.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 350V |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83611 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 83611-9201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.