Molex 83612-9022 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 132 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 83612-9022 to view detailed technical specifications.
No datasheet is available for this part.