Molex 836129203 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Manufacturer Series | 83612 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 836129203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.