Molex 84509-0002 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 14.61mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 84509 |
| Shell Material | Hybrid |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 84509-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.