Molex 84524-0008 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Diode Type | PIN |
| Gender | Male |
| Halogen Free | Low Halogen |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 84524 |
| Termination | Crimp |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84524-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
