Molex 84525-0025 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | 84525 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84525-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.