Cable Assembly Micro-C 0.25m 22AWG 5 POS Circular F
Molex 84576-9002 technical specifications.
| Cable Type | Micro-C |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 84576-9002 to view detailed technical specifications.
No datasheet is available for this part.