Molex 84586-0017 technical specifications.
| Contact Material | Bronze |
| Depth | 45.2mm |
| Length | 55.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Orientation | Tee Style |
| Plating | Nickel |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Molex 84586-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.