Molex 84590-0020 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Depth | 3.66mm |
| Gender | Male |
| Height | 2.85mm |
| Length | 21.79mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 84590 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84590-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.