Molex 84590-0024 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Depth | 5.77mm |
| Height | 4.6mm |
| Length | 21.79mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Extra Rugged Circular (XRC™) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84590-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.