Molex 84590-0025 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Gender | Receptacle |
| Length | 20.22mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 84590 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Diameter | 2.11mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84590-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.