Molex 84592-7100 technical specifications.
| Color | Yellow |
| Connector Type A | Circular |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 0.3m |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 84592 |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 84592-7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.