Molex 84597-9019 technical specifications.
| Cable Type | Micro-C |
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 84597-9019 to view detailed technical specifications.
No datasheet is available for this part.