Molex 84700-0003 technical specifications.
| Body Material | Polyester, PET |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Diameter | 32.5mm |
| Finish | NICKEL PLATED |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18mm |
| Material | PBT, TPE, Plastic, Nylon, Polyester, Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 250 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | 84700 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 84700-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.