
Shielded, straight, through-hole RJ45 receptacle with 8 positions and 8 contacts. Features gold-plated bronze contacts and a PBT/Polyester housing in black. Rated for 1.5A and 125V, with an operating temperature range of -40°C to 80°C. Designed for PCB mounting with a 2.54mm pitch and a mating cycle of 500. UL94 V-0 flammability rating.
Molex 84702-0007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | PBT, Polyester |
| Mating Cycles | 500 |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 84702 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 84702-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
