Molex 84702-2015 technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Flammability Rating | UL94 V-0 |
| Lead Length | 4.5m |
| Number of Circuits | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.