Molex 84702-2050 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 15.2m |
| Number of Circuits | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 84702 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.