Molex 84727-1005 technical specifications.
| Connector Type A | USB |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 5 |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 84727-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
