
USB cable assembly featuring a receptacle to plug connection, designed for surface mounting. This black, lead-free device offers 4 circuits and 4 conductors with gold-plated bronze contacts. It supports a 1A current rating and a 30V AC maximum voltage rating, with a 90-ohm impedance. The assembly has a lead length and overall length of 0.8 meters.
Molex 84729-0004 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug, Receptacle |
| Connector Type B | USB, Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female to Male |
| Impedance | 90R |
| Lead Free | Lead Free |
| Lead Length | 0.8m |
| Length | 0.8m |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | CABLE ASSEMBLY |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 84729 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 84729-0004 to view detailed technical specifications.
No datasheet is available for this part.
