Molex 84729-0006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female to Male |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2m |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | CABLE ASSEMBLY |
| Radiation Hardening | No |
| Series | 84729 |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 84729-0006 to view detailed technical specifications.
No datasheet is available for this part.