Molex 84732-0001 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.8m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 84732 |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 84732-0001 to view detailed technical specifications.
No datasheet is available for this part.