Molex 84736-0103 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 22AWG |
| Connector Type A | Euro-C |
| Gender | M |
| Tradename | Euro-C™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 84736-0103 to view detailed technical specifications.
No datasheet is available for this part.