Molex 84737-0101 technical specifications.
| Cable Type | PVC |
| Wire Size | 22AWG |
| Connector Type A | Euro-C |
| Gender | F |
| Tradename | Euro-C™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 84737-0101 to view detailed technical specifications.
No datasheet is available for this part.