Molex 84750-3242 technical specifications.
| Current Rating | 4A |
| Mount | Cable |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Series | 84750 |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 84750-3242 to view detailed technical specifications.
No datasheet is available for this part.