Molex 84750-3252 technical specifications.
| Current Rating | 17.5A |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Series | 84750 |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Molex 84750-3252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.